Vishay LTE-3371TL technical specifications.
| Package/Case | Radial |
| Forward Current | 100mA |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTE-3371TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
