
Infrared (IR) LED emitter with 940nm wavelength, 60mA forward current, and 90mW output power. Features a T-package with diffused, colorless, circular lens style, 20° viewing angle, and top-view orientation. Operates within a -40°C to 85°C temperature range, with a 5V reverse voltage and 90mW maximum power dissipation. Through-hole mount design, lead-free and RoHS compliant.
Vishay LTE-4206 technical specifications.
| Package/Case | T |
| Depth | 4mm |
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 4mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Output Power | 90mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
