Vishay LTE-4238 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTE-4238 to view detailed technical specifications.
No datasheet is available for this part.