The Vishay LTE-5238A is a radial package LED with a forward current rating of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is available in a bulk packaging quantity of 1000 units and is not RoHS compliant.
Vishay LTE-5238A technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTE-5238A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.