This radial LED has a forward current rating of 100mA and a maximum operating temperature of 85°C. It is designed for surface mount and through hole applications and is packaged in a radial configuration. The LED is RoHS compliant and has a wavelength of 880nm. It is available in a package quantity of 1000 and is supplied on a tape and reel. The LED is not radiation hardened and has a viewing angle of 16°.
Vishay LTE-7477LM1-TA technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-7477LM1-TA to view detailed technical specifications.
No datasheet is available for this part.