Vishay LTE-C216R-14 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 75° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-C216R-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.