Vishay LTE-C9306 technical specifications.
| Package/Case | 1209 |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-C9306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.