Vishay LTE-R38386-S technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 30ns |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Lens Style | Dome, Circular |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 100°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-R38386-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.