
Green diffused through-hole LED emitter with a round, domed, diffused lens. Features a 20mm lens diameter, 22.6mm depth, 23mm diameter, and 13.5mm height. Operates with a 20mA forward current and 5V reverse voltage, offering a luminous intensity of 25mcd at a 585nm wavelength. This component has a power dissipation of 75W and a temperature range of -35°C to 85°C.
Vishay LTJ-811G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 22.6mm |
| Diameter | 23mm |
| Forward Current | 20mA |
| Height | 13.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Lens Color | Green |
| Lens Size | 20mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTJ-811G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
