Red diffused LED emitter, through-hole mount, featuring a dome, diffused, colored, circular, tinted lens. This component operates with a 25mA forward current and a 5V reverse voltage, offering a luminous intensity of 25mcd at a 623nm wavelength. It has a maximum power dissipation of 75mW and an operating temperature range of -35°C to 85°C. The DIP package measures 22.6mm in length, 23mm in diameter, and 13.5mm in height.
Vishay LTJ-811HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 22.6mm |
| Diameter | 23mm |
| Forward Current | 25mA |
| Height | 13.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 623nm |
| Width | 22.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTJ-811HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.