
Six-element yellow diffused LED emitter, through-hole mount, DIP package. Features a 20mm round, domed, diffused lens in yellow, with a 565nm wavelength and 25mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, offering 60mW power dissipation. Dimensions include 22.6mm length, 23mm diameter, and 13.5mm height. Suitable for operation between -35°C and 85°C.
Vishay LTJ-811Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 22.6mm |
| Diameter | 23mm |
| Forward Current | 20mA |
| Height | 13.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Lens Color | Yellow |
| Lens Size | 20mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTJ-811Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
