
Red diffused LED emitter with a 4.75mm diameter and 60° viewing angle. Features a 60mcd typical luminous intensity at 30mA forward current. Operates within a -55°C to 100°C temperature range and has a 5V reverse voltage rating. This through-hole component is lead-free and RoHS compliant, packaged in bulk.
Vishay LTL-10223W technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| Forward Current | 30mA |
| Height | 7.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 623nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10223W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.