Vishay LTL-10CHJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Orange |
| Height | 5.25mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 72° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10CHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.