Vishay LTL-14CDJN technical specifications.
| Package/Case | T |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Height | 4.45mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-14CDJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.