Vishay LTL-14CHJH47 technical specifications.
| Lens Size | 4.2mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-14CHJH47 to view detailed technical specifications.
No datasheet is available for this part.