Vishay LTL-14CHJHBP technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 4.8mcd |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Tray |
| Viewing Angle | 200° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-14CHJHBP to view detailed technical specifications.
No datasheet is available for this part.