Vishay LTL-155EHA technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTL-155 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-155EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.