Vishay LTL-16KEE technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-16KEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.