Vishay LTL-16KGE technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-16KGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.