Vishay LTL-1BEHKV technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5.15mm |
| Illumination Color | Green, Red |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 55° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-1BEHKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.