
Red diffused through-hole LED emitter with a 60° viewing angle and 635nm wavelength. Features a 3.1mm diameter, 5.2mm height, and 3.8mm depth with a red diffused dome lens. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Suitable for a wide temperature range from -55°C to 100°C, this lead-free and RoHS compliant component offers 12.6mcd luminous intensity.
Vishay LTL-1CHE technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
