
Red LED emitter with a clear, diffused dome lens. Features a 45° viewing angle and 19mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage. Through-hole mounting package with a 635nm wavelength. Rated for -55°C to 100°C operating temperature and 100mW power dissipation. Lead-free and RoHS compliant.
Vishay LTL-1CHEE technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
