
The LTL-1CHGE is a 1-channel green LED with a forward current rating of 20mA. It features a dome diffused colored circular tinted lens and is designed for through hole mounting. The LED has a luminous intensity of 40mcd and a viewing angle of 45°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Vishay LTL-1CHGE technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHGE to view detailed technical specifications.
No datasheet is available for this part.