Vishay LTL-1CHM5H115R technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of LEDs | 5 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-1CHM5H115R to view detailed technical specifications.
No datasheet is available for this part.