
Red LED emitter, 697nm wavelength, featuring a diffused, colored, circular dome lens. This through-hole component offers a luminous intensity of 4.4mcd at a 20mA forward current. It operates within a temperature range of -55°C to 100°C and has a 60° viewing angle. The radial package is lead-free and RoHS compliant.
Vishay LTL-1CHP technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 697nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.