Vishay LTL-2231AT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 7.2mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Cylindrical, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2231AT to view detailed technical specifications.
No datasheet is available for this part.