Vishay LTL-2251AT technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 7.2mm |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2251AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.