Vishay LTL-2300HR technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 25mA |
| Depth | 4.85mm |
| Forward Current | 25mA |
| Length | 10mm |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2300HR to view detailed technical specifications.
No datasheet is available for this part.