Vishay LTL-231 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 5.25mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 76° |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.