Vishay LTL-2350HR technical specifications.
| Package/Case | SIP |
| Depth | 5.01mm |
| Forward Current | 25mA |
| Length | 20.36mm |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2350HR to view detailed technical specifications.
No datasheet is available for this part.