Vishay LTL-2700Y * technical specifications.
| Package/Case | PDIP |
| Depth | 10mm |
| Forward Current | 20mA |
| Length | 10mm |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2700Y * to view detailed technical specifications.
No datasheet is available for this part.