Vishay LTL-291 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.25mm |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 76° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.