Dual-color LED emitter featuring through-hole mounting and a radial package. Emits green and red light with a diffused, dome-shaped lens. Offers a luminous intensity of 90mcd at a 20mA forward current and a 565nm wavelength. Operates within a temperature range of -55°C to 100°C with a 60° viewing angle. Lead-free and RoHS compliant.
Vishay LTL-293SJW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-293SJW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.