Vishay LTL-298DJ technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 8.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-298DJ to view detailed technical specifications.
No datasheet is available for this part.