Vishay LTL-298VJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-298VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.