Vishay LTL-2R3VYKNT-002 technical specifications.
| Color | Orange, Yellow |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay LTL-2R3VYKNT-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.