Vishay LTL-307G08A-D technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307G08A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.