
Green LED emitter, T-1 3/4 package, through-hole mount. Features a clear, dome, diffused, colored, circular lens with a 40° viewing angle. Emits green light with a luminous intensity of 60mcd at a 565nm wavelength. Operates with a forward current of 30mA and a maximum reverse voltage of 5V. Power dissipation is 100mW, with an operating temperature range of -55°C to 100°C. Lead-free and RoHS compliant.
Vishay LTL-307GE technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.