Vishay LTL-307GH108 technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-307GH108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.