
Single color LED emitter, bright red illumination with diffused red lens. Features a T-1 3/4 (5mm) package with a 50° viewing angle and 5.6mcd luminous intensity. Operates with a 15mA forward current and 5V reverse voltage, with a maximum power dissipation of 40mW. This lead-free, RoHS compliant component has a wide operating temperature range from -55°C to 100°C.
Vishay LTL-307P technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 15mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 657nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
