
Yellow diffused LED emitter, T-1 3/4 package, through-hole mount. Features a 50° viewing angle, 29mcd luminous intensity, and 588nm operating wavelength. Rated for 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Operates across a -55°C to 100°C temperature range. RoHS compliant and lead-free.
Vishay LTL-307Y technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 588nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.