Vishay LTL-307YANF-D technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307YANF-D to view detailed technical specifications.
No datasheet is available for this part.