Vishay LTL-307YE technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Clear, Tinted, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.