Vishay LTL-327G technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 11mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 46° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-327G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.