Vishay LTL-327Y technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 11mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 46° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-327Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.