Vishay LTL-353UBK technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 428nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-353UBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.