Vishay LTL-368FJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 7.2mm |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-368FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.