The LTL-403HR is a single red LED from Vishay with a radial package and through hole mount. It has a forward current of 20mA and a luminous intensity of 3.7mcd. The LED is RoHS compliant and has a wavelength of 635nm. It can operate between -55°C and 100°C.
Vishay LTL-403HR technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 104° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-403HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.