Vishay LTL-40CHJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Orange |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Orange |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-40CHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.