Vishay LTL-4203 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 0.8mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4203 to view detailed technical specifications.
No datasheet is available for this part.